Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,027 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 129 | 10k | I2C | Non-Volatile | 1.8V ~ 5.5V | Selectable Address | ±20% | 150ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 75 | ||
256 In Stock | 1 : ¥15.73000 Tube | Tube | Active | Not Verified | Linear | Potentiometer | 4 | 129 | 10k | I2C | Non-Volatile | 1.8V ~ 5.5V | Selectable Address | ±20% | 150ppm/°C | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 75 | |||
0 In Stock Check Lead Time | 2,500 : ¥9.01092 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Linear | Potentiometer | 2 | 129 | 10k | I2C | Non-Volatile | 1.8V ~ 5.5V | Selectable Address | ±20% | 150ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 75 |