Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,725 In Stock 5,800 Factory | 1 : ¥26.35000 Tube | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | I2C | Non-Volatile | 2.7V ~ 5.5V | Selectable Address | ±4% | ±10ppm/°C | Surface Mount | 10-TDFN-EP (3x3) | 10-WFDFN Exposed Pad | -40°C ~ 125°C | 70 | |||
2,048 In Stock | 1 : ¥26.35000 Cut Tape (CT) 1,000 : ¥13.94404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | I2C | Non-Volatile | 2.7V ~ 5.5V | Selectable Address | ±4% | ±10ppm/°C | Surface Mount | 10-TDFN-EP (3x3) | 10-WFDFN Exposed Pad | -40°C ~ 125°C | 70 |