Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,956 In Stock 22,500 Factory | 1 : ¥55.77000 Cut Tape (CT) 2,500 : ¥27.97822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | I2C | Non-Volatile | 2.7V ~ 5.25V | Selectable Address | ±25% | 35ppm/°C | Surface Mount | 8-TDFN (3x3) | 8-WDFN Exposed Pad | -40°C ~ 85°C | 325 | ||
178 In Stock 1,600 Factory | 1 : ¥42.28000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | I2C | Non-Volatile | 2.7V ~ 5.25V | Selectable Address | - | 35ppm/°C | Surface Mount | 8-TDFN (3x3) | 8-WDFN Exposed Pad | -40°C ~ 85°C | 325 |