Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,444 In Stock | 1 : ¥18.53000 Cut Tape (CT) 3,000 : ¥8.46171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 35ppm/°C | Surface Mount | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 25 | ||
53,831 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥10.43227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | SPI | Volatile | 2.7V ~ 5.5V | - | ±15% | 45ppm/°C | Surface Mount | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 50 | ||
0 In Stock 7,250 Factory Check Lead Time | 1 : ¥20.52000 Cut Tape (CT) 250 : ¥13.93040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | I2C | Volatile | 1.2V ~ 5.5V, 1.7V ~ 5.5V | Selectable Address | ±20% | 175ppm/°C | Surface Mount | 10-UTQFN (2.1x1.6) | 10-UFQFN | -40°C ~ 125°C | 70 |