Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,160 In Stock | 1 : ¥55.94000 Cut Tape (CT) 1,000 : ¥29.57097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,101 In Stock | 1 : ¥54.02000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,226 In Stock | 1 : ¥52.96000 Cut Tape (CT) 1,000 : ¥27.52269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
651 In Stock | 1 : ¥51.15000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
249 In Stock | 1 : ¥39.57000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
4,373 In Stock | 1 : ¥59.08000 Cut Tape (CT) 1,000 : ¥33.49921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,273 In Stock | 1 : ¥59.08000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
51 In Stock | 1 : ¥88.07000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Active | Tube | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1,000 : ¥48.24639 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥58.23000 Cut Tape (CT) 1,000 : ¥33.03556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Active | Tube | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Active | Tube | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |