Digital Isolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
General PurposeI2C
Inputs - Side 1/Side 2
1/12/2
Channel Type
BidirectionalUnidirectional
Voltage - Isolation
1000Vrms2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs25kV/µs
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns-
Pulse Width Distortion (Max)
25ns145ns, 85ns
Rise / Fall Time (Typ)
2ns, 2ns-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADUM1250ARZ-RL7
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Analog Devices Inc.
3,802
In Stock
1 : ¥56.24000
Cut Tape (CT)
1,000 : ¥31.90314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
I2C
No
2
2/2
Bidirectional
2500Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADUM7241ARZ-RL7
DGTL ISO 1000VRMS 2CH GP 8SOIC
Analog Devices Inc.
2,900
In Stock
1 : ¥23.97000
Cut Tape (CT)
1,000 : ¥12.65344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
1000Vrms
15kV/µs
1Mbps
75ns, 75ns
25ns
2ns, 2ns
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.