Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,497 In Stock | 1 : ¥21.18000 Cut Tape (CT) 2,000 : ¥9.70728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 2.25V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,909 In Stock | 1 : ¥56.24000 Tube | Tube | Active | Magnetic Coupling | I2C | No | 2 | 2/2 | Bidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 145ns, 85ns | - | 3V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
635 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.8V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |