Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,019 In Stock | 1 : ¥116.46000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
238 In Stock | 1 : ¥179.37000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) |