Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥345.49000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | -40°C ~ 85°C | Surface Mount | 44-BBGA | 44-BGA (15x15) | |||
295 In Stock | 1 : ¥179.38000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) |