Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,698 In Stock | 1 : ¥53.22000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 3/3 | Unidirectional | 5000Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,384 In Stock | 1 : ¥32.43000 Cut Tape (CT) 2,000 : ¥16.25771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 6 | 3/3 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.1ns, 1.4ns | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
5,477 In Stock | 1 : ¥33.83000 Cut Tape (CT) 2,000 : ¥16.98747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.1ns, 1.4ns | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
447 In Stock | 1 : ¥39.00000 Tube | Tube | Last Time Buy | Capacitive Coupling | General Purpose | No | 6 | 5/1 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.1ns, 1.4ns | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
534 In Stock | 1 : ¥47.18000 Tube | Tube | Last Time Buy | Capacitive Coupling | General Purpose | No | 6 | 3/3 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.1ns, 1.4ns | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
308 In Stock | 1 : ¥47.18000 Tube | Tube | Last Time Buy | Capacitive Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.1ns, 1.4ns | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |