Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
634 In Stock | 1 : ¥148.94000 Cut Tape (CT) 400 : ¥109.92945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 3 | 2/1 | Unidirectional | 5000Vrms | 25kV/µs | 500kbps | 700ns, 700ns | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,797 In Stock | 1 : ¥76.60000 Tube | Tube | Active | Magnetic Coupling | I2C | No | 2 | 2/2 | Bidirectional | 5000Vrms | 25kV/µs | 1Mbps | - | 145ns, 85ns | - | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC-IC |