Digital Isolators

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
-iCoupler®
Technology
Capacitive CouplingMagnetic Coupling
Type
CAN, RS232, RS422, RS485General Purpose
Number of Channels
24
Inputs - Side 1/Side 2
1/13/1
Voltage - Isolation
3000Vrms5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)75kV/µs
Data Rate
150Mbps200Mbps
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.9ns13ns, 13ns
Pulse Width Distortion (Max)
2ns3ns
Rise / Fall Time (Typ)
0.8ns, 1ns (Max)2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V1.71V ~ 5.5V
Package / Case
8-SOIC (0.295", 7.50mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-QSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 QSOP
ADUM141E1BRQZ
DGTL ISO 3000VRMS 4CH GP 16QSOP
Analog Devices Inc.
1,130
In Stock
1 : ¥34.73000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
300
In Stock
3,744
Factory
1 : ¥38.00000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS422, RS485
No
2
1/1
Unidirectional
5000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
2ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.