Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,886 In Stock 58,100 Factory | 1 : ¥59.85000 Tube | Tube | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 100kV/µs | 110Mbps | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,175 In Stock 25,100 Factory | 1 : ¥75.94000 Tube | Tube | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 100kV/µs | 110Mbps | 15ns, 15ns | 3ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock 7,000 Factory | Active | Tape & Reel (TR) | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 1 | 1/0 | Unidirectional | 2500Vrms | 15kV/µs | 100Mbps | 15ns, 15ns | 5ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |