Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,553 In Stock | 1 : ¥76.19000 Cut Tape (CT) 1,000 : ¥43.20910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 6 | 4/2 | Unidirectional | 1000Vrms | 15kV/µs | 25Mbps | 50ns, 50ns | 6ns | 2ns, 2ns | 3V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP | |||
635 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.8V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |