Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,182 In Stock | 1 : ¥62.31000 Cut Tape (CT) 1,000 : ¥35.35979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN | No | 1 | 1/1 | Unidirectional | 5000Vrms | 20kV/µs | 5Mbps | - | - | - | 3V ~ 5.25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
3,466 In Stock | 1 : ¥77.45000 Tube | Tube | Active | Magnetic Coupling | RS232 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | 135ns, 190ns | - | 2.3ns, 2.3ns | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
364 In Stock | 1 : ¥42.59000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 5 | 3/2 | Unidirectional | 3750Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |