ISO7763QDBQRQ1

DigiKey Part Number
296-ISO7763QDBQRQ1TR-ND - Tape & Reel (TR)
296-ISO7763QDBQRQ1CT-ND - Cut Tape (CT)
296-ISO7763QDBQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7763QDBQRQ1
Description
DGTL ISO 3000VRMS 6CH 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.73000¥28.73
10¥25.79300¥257.93
25¥24.38840¥609.71
100¥21.13570¥2,113.57
250¥20.05164¥5,012.91
500¥17.99214¥8,996.07
1,000¥15.17408¥15,174.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.41541¥36,038.53
5,000¥13.87348¥69,367.40
Manufacturers Standard Package