Digital Isolators

Results: 2
Series
iCoupler®IsoPower®, iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
RS232RS422, RS485
Isolated Power
NoYes
Number of Channels
23
Inputs - Side 1/Side 2
1/12/1
Voltage - Isolation
2500Vrms5000Vrms
Data Rate
460Kbps16Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns135ns, 190ns
Rise / Fall Time (Typ)
2.3ns, 2.3ns20ns, 20ns (Max)
Voltage - Supply
3.3V, 5V4.5V ~ 5.5V
Package / Case
16-SOIC (0.295", 7.50mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 SOIC
ADM3251EARWZ-REEL
DGTL ISO 2500VRMS RS232 20SOIC
Analog Devices Inc.
5,041
In Stock
1 : ¥74.79000
Cut Tape (CT)
1,000 : ¥42.42548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS232
Yes
2
1/1
Unidirectional
2500Vrms
25kV/µs
460Kbps
135ns, 190ns
-
2.3ns, 2.3ns
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16 SOIC
ADM2491EBRWZ-REEL7
DGTL ISO 5KV RS422/RS485 16SOIC
Analog Devices Inc.
776
In Stock
1 : ¥57.47000
Cut Tape (CT)
400 : ¥41.02008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS422, RS485
No
3
2/1
Unidirectional
5000Vrms
25kV/µs
16Mbps
60ns, 60ns
-
20ns, 20ns (Max)
3.3V, 5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.