Digital Isolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
26
Inputs - Side 1/Side 2
1/14/2
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SI8445BB-D-IS1R
SI8662BB-B-IS1R
DGTL ISO 2500VRMS 6CH GP 16SOIC
Skyworks Solutions Inc.
14,981
In Stock
1 : ¥45.31000
Cut Tape (CT)
2,500 : ¥22.72416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8 SOIC
SI8622BB-B-ISR
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
7,865
In Stock
1 : ¥23.04000
Cut Tape (CT)
2,500 : ¥10.54770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.