Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,718 In Stock | 1 : ¥22.10000 Cut Tape (CT) 2,000 : ¥10.13265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 2.4ns, 2.4ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
4,185 In Stock | 1 : ¥22.53000 Cut Tape (CT) 2,500 : ¥10.32680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 3.9ns, 3.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
3,616 In Stock | 1 : ¥91.13000 Cut Tape (CT) 2,000 : ¥49.77973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 100Mbps | 17.6ns, 17.6ns | 4.7ns | 2ns, 2ns | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥35.96000 Cut Tape (CT) 1,000 : ¥18.99274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS485, SPI | No | 4 | 3/1 | Unidirectional | 10000Vrms | 100kV/µs | 150Mbps | 10ns, 10ns | 3ns | 2.5ns, 2.5ns | 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥59.52000 Cut Tape (CT) 1,000 : ¥33.76134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5700Vrms | 100kV/µs | 100Mbps | 16ns, 16ns | 4.1ns | 1.7ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.551", 14.00mm Width) | 16-SOIC |