Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,072 In Stock | 1 : ¥31.88000 Cut Tape (CT) 2,500 : ¥15.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 2500Vrms | 35kV/µs | 1Mbps | 35ns, 35ns | 25ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
3,762 In Stock | 1 : ¥56.24000 Cut Tape (CT) 1,000 : ¥31.90314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | I2C | No | 2 | 2/2 | Bidirectional | 2500Vrms | 25kV/µs | 1Mbps | - | 145ns, 85ns | - | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,330 In Stock | 1 : ¥74.98000 Cut Tape (CT) 1,000 : ¥42.54043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.4ns, 9.2ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,210 In Stock | 1 : ¥35.96000 Cut Tape (CT) 1,000 : ¥18.99274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | |||
2,092 In Stock | 1 : ¥45.48000 Cut Tape (CT) 1,000 : ¥24.04144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 6 | 5/1 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,871 In Stock | 1 : ¥27.91000 Cut Tape (CT) 1,000 : ¥14.74300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,479 In Stock | 1 : ¥35.96000 Cut Tape (CT) 1,000 : ¥18.99274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |