Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : ¥38.91000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
346 In Stock | 1 : ¥139.32000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 5000Vrms | 25kV/µs | 1.25Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
592 In Stock | 1 : ¥27.34000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |