Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,109 In Stock | 1 : ¥95.64000 Cut Tape (CT) 850 : ¥66.03495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 12Mbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
8,212 In Stock | 1 : ¥19.98000 Cut Tape (CT) 2,000 : ¥9.13494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,432 In Stock | 1 : ¥30.79000 Cut Tape (CT) 2,000 : ¥14.36716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 6 | 5/1 | Unidirectional | 5000Vrms | 50kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |