Digital Isolators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
Capacitive CouplingMagnetic Coupling
Inputs - Side 1/Side 2
2/23/14/0
Voltage - Isolation
2500Vrms5700Vrms
Common Mode Transient Immunity (Min)
25kV/µs100kV/µs
Data Rate
10Mbps100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns50ns, 50ns
Pulse Width Distortion (Max)
3ns4.1ns
Rise / Fall Time (Typ)
1.7ns, 1.9ns2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V2.7V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Package / Case
16-SOIC (0.295", 7.50mm Width)16-SOIC (0.551", 14.00mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADUM1401BRWZ-RL
DGTL ISO 2500VRMS 4CH GP 16SOIC
Analog Devices Inc.
3,401
In Stock
1 : ¥69.28000
Cut Tape (CT)
1,000 : ¥39.29307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
2500Vrms
25kV/µs
10Mbps
50ns, 50ns
3ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ISO7842FDWWR
ISO7840DWWR
DGTL ISO 5700VRMS 4CH GP 16SOIC
Texas Instruments
1,770
In Stock
1 : ¥61.63000
Cut Tape (CT)
1,000 : ¥34.95815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
5700Vrms
100kV/µs
100Mbps
16ns, 16ns
4.1ns
1.7ns, 1.9ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.551", 14.00mm Width)
16-SOIC
16-SOIC
ISO7842FDW
DGTL ISO 5700VRMS 4CH GP 16SOIC
Texas Instruments
1,353
In Stock
1 : ¥95.29000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
4
2/2
Unidirectional
5700Vrms
100kV/µs
100Mbps
16ns, 16ns
4.1ns
1.7ns, 1.9ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.