Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,847 In Stock | 1 : ¥75.41000 Cut Tape (CT) 850 : ¥54.99918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 500kbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
4,655 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,000 : ¥9.80046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,381 In Stock | 1 : ¥24.23000 Cut Tape (CT) 2,000 : ¥11.06978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
159 In Stock | 1 : ¥179.38000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) |