IL 41050TAE

DigiKey Part Number
390-IL41050TAE-ND
Manufacturer
Manufacturer Product Number
IL 41050TAE
Description
DGT ISOL 2500VRMS 2CH CAN 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 2500Vrms 2 Channel 1Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 41050TAE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
CAN
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.34000¥42.34
10¥38.02600¥380.26
50¥35.94660¥1,797.33
100¥31.15270¥3,115.27
250¥29.55532¥7,388.83
500¥26.51988¥13,259.94
1,000¥22.36619¥22,366.19
2,500¥21.24791¥53,119.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.