Digital Isolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inputs - Side 1/Side 2
3/14/0
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ISO7241MDWR
DGTL ISO 2500VRMS 4CH GP 16SOIC
Texas Instruments
3,867
In Stock
1 : ¥54.49000
Cut Tape (CT)
2,000 : ¥27.35373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
2500Vrms
25kV/µs
150Mbps
23ns, 23ns
2ns
2ns, 2ns
3.15V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7240MDWR
DGTL ISO 2500VRMS 4CH GP 16SOIC
Texas Instruments
11,459
In Stock
1 : ¥57.55000
Cut Tape (CT)
2,000 : ¥31.43107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
2500Vrms
25kV/µs
150Mbps
23ns, 23ns
2ns
2ns, 2ns
3.15V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.