Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,091 In Stock 12,800 Factory | 1 : ¥44.38000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 4/4 | Bidirectional, Unidirectional | 600Vrms | 3.2kV/µs | 2Mbps, 50Mbps | 11.6ns, 11.8ns | 2.9ns | 5ns, 5ns (Max) | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
871 In Stock | 1 : ¥105.84000 Cut Tape (CT) 400 : ¥78.12173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 1/3 | Unidirectional | 3000Vrms | 250kV/µs | 25Mbps | 25ns, 25ns | - | 4.5ns, 4.5ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 28-BSSOP (0.295", 7.50mm Width) | 28-SOIC-W-FP |