Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,578 In Stock | 1 : ¥43.76000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 2500Vrms | 50kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 4ns, 4ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
2,090 In Stock | 1 : ¥45.31000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 3/3 | Unidirectional | 2500Vrms | 50kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 4ns, 4ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |