Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
916 In Stock 10,296 Factory | 1 : ¥70.13000 Tube | - | Tube | Active | Capacitive Coupling | SPI | No | 6 | 2/4 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 25Mbps | 32.5ns, 33.6ns | 4ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
1,454 In Stock | 1 : ¥72.94000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 1000Vrms | 25kV/µs (Typ) | 150Mbps | 7.5ns, 7.4ns | 1ns | 2ns, 2ns | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |