Digital Isolators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
Capacitive CouplingMagnetic Coupling
Type
General PurposeRS422, RS485
Number of Channels
34
Inputs - Side 1/Side 2
2/14/0
Channel Type
BidirectionalUnidirectional
Voltage - Isolation
2500Vrms3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs85kV/µs
Data Rate
20Mbps100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns55ns, 55ns
Pulse Width Distortion (Max)
4.9ns5ns
Rise / Fall Time (Typ)
2.4ns, 2.4ns5ns, 5ns
Voltage - Supply
2.25V ~ 5.5V3V, 5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADM2486BRWZ-REEL
DGT ISO 2.5KV RS422/RS485 16SOIC
Analog Devices Inc.
2,070
In Stock
1 : ¥83.25000
Cut Tape (CT)
1,000 : ¥47.23897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS422, RS485
No
3
2/1
Bidirectional
2500Vrms
25kV/µs
20Mbps
55ns, 55ns
5ns
5ns, 5ns
3V, 5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ISO7730QDBQQ1
ISO7740FDBQR
DGTL ISO 3000VRMS 4CH GP 16SSOP
Texas Instruments
4,387
In Stock
1 : ¥23.12000
Cut Tape (CT)
2,500 : ¥10.59422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.