Digital Isolators

Results: 2
Manufacturer
NVE Corp/Isolation ProductsTexas Instruments
Series
-IsoLoop®
Technology
Capacitive CouplingGMR (Giant Magnetoresistive)
Type
General PurposeRS422, RS485
Number of Channels
34
Inputs - Side 1/Side 2
2/13/1
Voltage - Isolation
2500Vrms3000Vrms
Common Mode Transient Immunity (Min)
20kV/µs50kV/µs
Data Rate
2Mbps25Mbps
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns165ns, 165ns
Pulse Width Distortion (Max)
10ns-
Rise / Fall Time (Typ)
5ns, 5ns (Max)8ns, 8ns
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V3V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C
Package / Case
16-SOIC (0.295", 7.50mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
ISO7041FDBQ
DGTL ISO 3000VRMS 4CH GP 16SSOP
Texas Instruments
1,531
In Stock
1 : ¥42.34000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
50kV/µs
2Mbps
165ns, 165ns
10ns
5ns, 5ns (Max)
1.71V ~ 1.89V, 2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16-SOIC Wide
IL 422E
DGT ISO 2.5KV RS422/RS485 16SOIC
NVE Corp/Isolation Products
6,138
In Stock
1,600
Factory
1 : ¥113.58000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
20kV/µs
25Mbps
32ns, 32ns
-
8ns, 8ns
3V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.