Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,237 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Magnetic Coupling | SPI | No | 4 | 2/2 | Unidirectional | 3000Vrms | 100kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.8V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
4,720 In Stock | 1 : ¥71.01000 Cut Tape (CT) 1,000 : ¥40.29865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 5000Vrms | 25kV/µs | 1Mbps | - | 145ns, 85ns | - | 3V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
820 In Stock | 1 : ¥125.86000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 5000Vrms | 25kV/µs | 600Mbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | - | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |