Digital Isolators

Results: 6
Manufacturer
Analog Devices Inc.Skyworks Solutions Inc.
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
Capacitive CouplingMagnetic Coupling
Type
General PurposeI2C
Number of Channels
26
Inputs - Side 1/Side 2
2/23/34/26/0
Channel Type
BidirectionalUnidirectional
Voltage - Isolation
1000Vrms2500Vrms3000Vrms5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs25kV/µs35kV/µs75kV/µs
Data Rate
1Mbps25Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns50ns, 50ns-
Pulse Width Distortion (Max)
4.5ns6ns145ns, 85ns
Rise / Fall Time (Typ)
2ns, 2ns2.5ns, 2.5ns-
Voltage - Supply
1.7V ~ 5.5V2.5V ~ 5.5V3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC20-QSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SI8445BB-D-IS1R
SI8660BA-B-IS1R
DGTL ISO 1000VRMS 6CH GP 16SOIC
Skyworks Solutions Inc.
8,846
In Stock
1 : ¥39.78000
Cut Tape (CT)
2,500 : ¥19.98356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
1000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8 SOIC
ADUM1250ARZ
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Analog Devices Inc.
2,513
In Stock
1 : ¥58.23000
Tube
Tube
Active
Magnetic Coupling
I2C
No
2
2/2
Bidirectional
2500Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
ADUM160N0BRZ
DGTL ISO 3000VRMS 6CH GP 16SOIC
Analog Devices Inc.
6,409
In Stock
1 : ¥45.48000
Tube
-
Tube
Active
Magnetic Coupling
General Purpose
No
6
6/0
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
ADUM163N0BRZ
DGTL ISO 3000VRMS 6CH GP 16SOIC
Analog Devices Inc.
662
In Stock
1 : ¥45.48000
Tube
-
Tube
Active
Magnetic Coupling
General Purpose
No
6
3/3
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
ADUM262N1BRIZ
DGTL ISO 5000VRMS 6CH GP 16SOIC
Analog Devices Inc.
17
In Stock
1 : ¥53.73000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
6
4/2
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
20 QSOP
ADUM7640CRQZ-RL7
DGTL ISO 1000VRMS 6CH GP 20QSOP
Analog Devices Inc.
6,165
In Stock
1 : ¥78.89000
Cut Tape (CT)
1,000 : ¥44.74083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
6
6/0
Unidirectional
1000Vrms
15kV/µs
25Mbps
50ns, 50ns
6ns
2ns, 2ns
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
Showing
of 6

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.