Digital Isolators

Results: 2
Type
RS232USB
Number of Channels
14
Inputs - Side 1/Side 2
1/12/2
Channel Type
BidirectionalUnidirectional
Data Rate
10Mbps12Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns115ns, 115ns
Rise / Fall Time (Typ)
20ns, 20ns (Max)60ns, 60ns
Voltage - Supply
4.4V ~ 16.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
32-BLGA44-BBGA
Supplier Device Package
32-LGA (15x11.25)44-BGA (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44-BGA
LTM2884IY#PBF
DGTL ISOL 2500VRMS 1CH USB 44BGA
Analog Devices Inc.
188
In Stock
1 : ¥345.49000
Tray
Tray
Active
Magnetic Coupling
USB
Yes
1
1/1
Bidirectional
2500Vrms
30kV/µs
12Mbps
115ns, 115ns
-
20ns, 20ns (Max)
4.4V ~ 16.5V
-40°C ~ 85°C
Surface Mount
44-BBGA
44-BGA (15x15)
32-LGA PKG
LTM2882CV-5#PBF
DGT ISO 2500VRMS 4CH RS232 32LGA
Analog Devices Inc.
295
In Stock
1 : ¥179.38000
Tray
Tray
Active
Magnetic Coupling
RS232
Yes
4
2/2
Unidirectional
2500Vrms
30kV/µs
10Mbps
100ns, 100ns
-
60ns, 60ns
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.