MAX14931BASE+T

DigiKey Part Number
175-MAX14931BASE+TTR-ND - Tape & Reel (TR)
175-MAX14931BASE+TCT-ND - Cut Tape (CT)
175-MAX14931BASE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14931BASE+T
Description
DGTL ISO 2750VRMS 4CH GP 16SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14931BASE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
2750Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
27.5ns, 28.8ns
Pulse Width Distortion (Max)
2.6ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.50000¥63.50
10¥43.36500¥433.65
25¥38.15360¥953.84
100¥32.31310¥3,231.31
250¥29.48084¥7,370.21
500¥27.75528¥13,877.64
1,000¥26.32240¥26,322.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.20973¥60,524.33
Manufacturers Standard Package