Digital Isolators

Results: 2
Series
ISO672x, Functional Safety (FuSa)ISO776x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Type
CAN, RS232, RS485, SPIGeneral Purpose
Number of Channels
26
Inputs - Side 1/Side 2
2/06/0
Common Mode Transient Immunity (Min)
85kV/µs100kV/µs
Data Rate
50Mbps100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns18ns, 18ns
Pulse Width Distortion (Max)
4.9ns7ns
Rise / Fall Time (Typ)
1.1ns, 1.4ns2.6ns, 2.6ns
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V2.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO6720FBDR
GENERAL PURPOSE DUAL-CHANNEL, 2/
Texas Instruments
6,017
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥5.71211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
2
2/0
Unidirectional
3000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SSOP
ISO7760FDBQ
DGTL ISO 3000VRMS 6CH GP 16SSOP
Texas Instruments
910
In Stock
1 : ¥40.38000
Tube
Tube
Last Time Buy
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.5V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.