Digital Isolators

Results: 3
Series
iCoupler®IsoPower®, iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
General PurposeRS422, RS485
Isolated Power
NoYes
Number of Channels
12
Inputs - Side 1/Side 2
1/01/1
Data Rate
1Mbps16Mbps100Mbps
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns150ns, 150ns-
Pulse Width Distortion (Max)
2ns40ns-
Rise / Fall Time (Typ)
3ns, 3ns10ns, 10ns15ns, 15ns (Max)
Voltage - Supply
2.7V ~ 5.5V3V ~ 5.5V3.3V, 5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADUM1100BRZ-RL7
DGTL ISO 2500VRMS 1CH GP 8SOIC
Analog Devices Inc.
3,613
In Stock
1 : ¥39.32000
Cut Tape (CT)
1,000 : ¥20.77951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
1
1/0
Unidirectional
2500Vrms
25kV/µs
100Mbps
18ns, 18ns
2ns
3ns, 3ns
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADUM1201ARZ-RL7
DGTL ISO 2500VRMS 2CH GP 8SOIC
Analog Devices Inc.
95
In Stock
1 : ¥46.42000
Cut Tape (CT)
1,000 : ¥18.09586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20 SOIC
ADM2582EBRWZ-REEL7
DGT ISO 2.5KV RS422/RS485 20SOIC
Analog Devices Inc.
1,743
In Stock
1 : ¥130.29000
Cut Tape (CT)
400 : ¥96.13640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
25kV/µs
16Mbps
-
-
15ns, 15ns (Max)
3.3V, 5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.