Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,843 In Stock | 1 : ¥59.19000 Cut Tape (CT) 2,000 : ¥32.34922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 40Mbps | - | - | - | 3.15V ~ 5.5V, 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,658 In Stock | 1 : ¥99.63000 Cut Tape (CT) 1,000 : ¥63.09373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5700Vrms | 100kV/µs | 100Mbps | 16ns, 16ns | 4.1ns | 1.7ns, 1.9ns | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.551", 14.00mm Width) | 16-SOIC |