Digital Isolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Type
General PurposeI2C
Inputs - Side 1/Side 2
2/02/2
Channel Type
BidirectionalUnidirectional
Voltage - Isolation
2500Vrms3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs85kV/µs
Data Rate
1Mbps100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns-
Pulse Width Distortion (Max)
4.9ns80ns, 21ns
Rise / Fall Time (Typ)
1.8ns, 1.9ns-
Voltage - Supply
2.25V ~ 5.5V3V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO1540DR
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Texas Instruments
14,851
In Stock
1 : ¥36.38000
Cut Tape (CT)
2,500 : ¥17.42746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/2
Bidirectional
2500Vrms
25kV/µs
1Mbps
-
80ns, 21ns
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO7720QDQ1
DGTL ISO 3000VRMS 2CH 8SOIC
Texas Instruments
233
In Stock
1 : ¥21.51000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.