Digital Isolators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedSkyworks Solutions Inc.Texas Instruments
Product Status
ActiveLast Time Buy
Number of Channels
25
Inputs - Side 1/Side 2
1/12/04/1
Voltage - Isolation
3750Vrms5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs50kV/µs (Typ)85kV/µs
Data Rate
25Mbps100Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns16ns, 16ns32.5ns, 33.6ns
Pulse Width Distortion (Max)
4ns4.5ns4.9ns
Rise / Fall Time (Typ)
1.6ns, 1.4ns (Max)1.8ns, 1.9ns2.5ns, 2.5ns
Voltage - Supply
1.71V ~ 5.5V2.25V ~ 5.5V2.5V ~ 5.5V
Package / Case
16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SI8445BB-D-IS1R
SI8651EC-B-IS1
DGTL ISO 3750VRMS 5CH GP 16SOIC
Skyworks Solutions Inc.
1,680
In Stock
1 : ¥41.13000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
5
4/1
Unidirectional
3750Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
1,993
In Stock
1 : ¥38.42000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
50kV/µs (Typ)
25Mbps
32.5ns, 33.6ns
4ns
1.6ns, 1.4ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7720FQDWQ1
DGTL ISO 5000VRMS 2CH 16SOIC
Texas Instruments
4,586
In Stock
1 : ¥18.79000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.