Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,017 In Stock | 1 : ¥86.03000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5600Vrms | 25kV/µs | 100MBd | 32ns, 32ns | 2ns | 3ns, 3ns | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,355 In Stock | 1 : ¥86.54000 Cut Tape (CT) 850 : ¥56.36747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5600Vrms | 25kV/µs | 100MBd | 32ns, 32ns | 2ns | 3ns, 3ns | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |