Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,912 In Stock 28,548 Factory | 1 : ¥33.66000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485 | No | 2 | 2/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 25Mbps | 30.7ns, 32.1ns | 4ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
3,214 In Stock | 1 : ¥40.89000 Cut Tape (CT) 2,000 : ¥20.50657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 5000Vrms | 50kV/µs | - | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |