Digital Isolators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
iCoupler®ISO676x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
Capacitive CouplingMagnetic Coupling
Type
CAN, RS232, RS485, SPIGeneral Purpose
Number of Channels
26
Inputs - Side 1/Side 2
1/14/2
Common Mode Transient Immunity (Min)
50kV/µs75kV/µs
Data Rate
50Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns18ns, 18ns
Pulse Width Distortion (Max)
3ns7ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns4.5ns, 4.5ns (Max)
Voltage - Supply
1.7V ~ 5.5V1.71V ~ 1.89V, 2.25V ~ 5.5V
Package / Case
8-SOIC (0.295", 7.50mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ADUM226N1BRIZ-RL
DGTL ISO 5000VRMS 2CH GP 8SOIC
Analog Devices Inc.
23,155
In Stock
1 : ¥29.84000
Cut Tape (CT)
1,500 : ¥15.74715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
16-SOIC
ISO6762DWR
GENERAL PURPOSE, 50-MBPS, SIX-CH
Texas Instruments
3,237
In Stock
1 : ¥24.31000
Cut Tape (CT)
2,000 : ¥12.20078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
6
4/2
Unidirectional
5000Vrms
50kV/µs
50Mbps
18ns, 18ns
7ns
4.5ns, 4.5ns (Max)
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.