Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,584 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,500 : ¥10.55930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 3000Vrms | 25kV/µs | 25Mbps | 58ns, 58ns | 4ns | 2.5ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
549 In Stock | 1 : ¥38.68000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 3 | 3/0 | Unidirectional | 3000Vrms | 25kV/µs | 25Mbps | 58ns, 58ns | 4ns | 3ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
23 In Stock | 1 : ¥30.94000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 3 | 2/1 | Unidirectional | 5000Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |