Digital Isolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Inputs - Side 1/Side 2
4/25/1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 QSOP
ADUM7642ARQZ
DGTL ISO 1000VRMS 6CH GP 20QSOP
Analog Devices Inc.
2,546
In Stock
1 : ¥53.28000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
6
4/2
Unidirectional
1000Vrms
15kV/µs
1Mbps
75ns, 75ns
25ns
2ns, 2ns
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
20 QSOP
ADUM7641ARQZ-RL7
DGTL ISO 1000VRMS 6CH GP 20QSOP
Analog Devices Inc.
1,388
In Stock
1 : ¥53.28000
Cut Tape (CT)
1,000 : ¥30.22399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
6
5/1
Unidirectional
1000Vrms
15kV/µs
1Mbps
75ns, 75ns
25ns
2ns, 2ns
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.