Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,546 In Stock | 1 : ¥26.68000 Cut Tape (CT) 3,000 : ¥13.87492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 3000Vrms | 50kV/µs | - | 96ns, 96ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,662 In Stock | 1 : ¥78.04000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 70ns, 70ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 4.0V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |