Digital Isolators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inputs - Side 1/Side 2
2/23/14/0
Voltage - Isolation
1000Vrms2500Vrms
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns35ns, 35ns
Pulse Width Distortion (Max)
4.5ns25ns
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SI8645BA-B-IU
SI8641BA-B-IUR
DGTL ISO 1000VRMS 4CH GP 16QSOP
Skyworks Solutions Inc.
6,231
In Stock
1 : ¥30.52000
Cut Tape (CT)
2,500 : ¥15.30239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
1000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16-QSOP
SI8640BA-B-IUR
DGTL ISO 2500VRMS 4CH GP 16QSOP
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
2,500 : ¥14.77784
Tape & Reel (TR)
Tape & Reel (TR)
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
1000Vrms
35kV/µs
150Mbps
35ns, 35ns
25ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
SI8645BA-B-IU
SI8642BB-B-IUR
DGTL ISO 2500VRMS 4CH GP 16QSOP
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
2,500 : ¥15.99092
Tape & Reel (TR)
Tape & Reel (TR)
Active
Capacitive Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.