Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,869 In Stock | 1 : ¥27.91000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | |||
4 In Stock | 1 : ¥314.52000 Tube | Tube | Active | Magnetic Coupling | LVDS | Yes | 4 | 2/2 | Unidirectional | 8000Vrms | 40kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 28-BSSOP (0.295", 7.50mm Width) | 28-SOIC-W-FP |