ISO6731DWR | |
---|---|
DigiKey Part Number | 296-ISO6731DWRTR-ND - Tape & Reel (TR) 296-ISO6731DWRCT-ND - Cut Tape (CT) 296-ISO6731DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6731DWR |
Description | GENERAL-PURPOSE, TRIPLE-CHANNEL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 3 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6731DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.94300 | ¥169.43 |
25 | ¥15.98240 | ¥399.56 |
100 | ¥13.61720 | ¥1,361.72 |
250 | ¥12.78584 | ¥3,196.46 |
500 | ¥11.18760 | ¥5,593.80 |
1,000 | ¥9.26964 | ¥9,269.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.63040 | ¥17,260.80 |
6,000 | ¥8.31073 | ¥49,864.38 |
10,000 | ¥7.99109 | ¥79,910.90 |