Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,847 In Stock | 1 : ¥75.41000 Cut Tape (CT) 850 : ¥54.99918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 500kbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
1,213 In Stock | 1 : ¥91.64000 Cut Tape (CT) 850 : ¥63.28355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 1 | 1/0 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 500kbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |